Sous-total (1 paquet de 25 unités)*
22,63 €
(TVA exclue)
27,38 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 25 + | 0,905 € | 22,63 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 277-121
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Girder Cable Clip | |
| Material | Stainless Steel | |
| Maximum Cable Diameter | 24mm | |
| Minimum Cable Diameter | 20mm | |
| Minimum Flange Thickness | 7mm | |
| Maximum Flange Thickness | 4mm | |
| Finish | Passivated Zinc Plated | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Girder Cable Clip | ||
Material Stainless Steel | ||
Maximum Cable Diameter 24mm | ||
Minimum Cable Diameter 20mm | ||
Minimum Flange Thickness 7mm | ||
Maximum Flange Thickness 4mm | ||
Finish Passivated Zinc Plated | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- GB
ABB Girder Cable Clip, Steel, 7mm Flange Thickness Maximum - 7TCA084030R1029 ECM-2024
This girder cable clip is designed for secure fastening in diverse environments. Made from robust steel, it accommodates flange thicknesses of 4mm to 7mm and supports cable diameters from 20mm to 24mm. Suitable for both indoor and outdoor applications, it functions well in humid and mildly corrosive conditions, making it a practical choice for cable management.
Features & Benefits
• Stainless steel construction offers corrosion resistance
• Accommodates flange thickness from 4mm to 7mm
• Supports cable diameters between 20mm and 24mm
• Enhances cable stability and support
Applications
• Securing cables in construction sites
• Suitable for electrical installations in various settings
• Ideal for mechanical and automation frameworks
• Applicable in humid areas for improved durability
Is it suitable for use with thicker cables?
No, it accommodates a maximum cable diameter of 24mm.
Will the flange thickness affect my installation?
It accommodates a range of flange thicknesses for flexibility.