SIP 3100VA Generator, 230V Output, 27kg

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
203-3591
Référence fabricant:
25121
Fabricant:
SIP
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SIP

Output Power Continuous

3100VA

Maximum Output Power

3.3kW

Output Voltage

230V

Electrical Phase

Single Phase

Fuel Tank Capacity

7 l

Fuel Type

Petrol

Plug Type

UK

Weight

27kg

Pays d'origine :
CN
A compact generator from SIP, the ISG3300 features inverter technology making it suitable to power laptops, TV's and other delicate electric equipment. Offering 3100w continuous output the ISG3000 come with 2 x 230v UK output supply along with 2 x USB power outputs and both can be used at the same time. All outputs are pure sine wave.

Offers up to 30 -40% lower fuel consumption compared to a standard generator
Low-Noise with just 58dB(A) at 7 metres with 1/4 load
7 litre fuel tank the generator can run for a maximum of 5 hours
Features forced air cooling and low oil alert

Liens connexes