RS PRO Flanged Silver Silver Lid Aluminium Enclosure, IP66, 55.2 mm x 139.8 mm x 89.7 mm
- N° de stock RS:
- 517-4112
- Fabricant:
- RS PRO
Sous-total (1 unité)*
21,55 €
(TVA exclue)
26,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 63 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 225 unité(s) expédiée(s) à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 21,55 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 517-4112
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 55.2mm | |
| External Length | 139.8mm | |
| External Width | 89.7mm | |
| IP Rating | IP66 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | RoHS | |
| Gasket Material | Neoprene | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 55.2mm | ||
External Length 139.8mm | ||
External Width 89.7mm | ||
IP Rating IP66 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals RoHS | ||
Gasket Material Neoprene | ||
- Pays d'origine :
- TW
RS PRO IP65 Flanged Aluminium High Temperature Enclosures
Introducing the flanged aluminium enclosures from RS PRO, a series of high standard enclosures with a high temperature threshold. These RS Pro EMI/RFI shielded enclosures are made of high-quality aluminium that guarantee rust resistance, Impact protection and extra durability. The enclosure includes a lid and flanged base, allowing you to mount the enclosure to a wall or fixture. These versatile boxes also include a self-adhesive neoprene gasket to prevent dust and liquid entering the enclosure. These high standard and versatile enclosures can be used indoors and outdoors, providing excellent protection of internal electrical components in a range of applications. An inner surface of the enclosure also features vertical mounting guides for PCB installation.
Features and Benefits
• IP65 ingress protection with a self-adhesive neoprene gasket
• Highly durable aluminium base with lid and screws
• Flanged base to allow for installation to a wall or fixture
• High temperature range
• EMI/RF shielding to prevent interference of internal electrical components
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP65, offering a waterproof enclosure.
Can this enclosure be used outdoors?
With an IP65 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.
What is supplied?
• Enclosure body + lid with screws
• Self-adhesive neoprene gasket
Liens connexes
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure 55.2 mm x 139.8 mm x 89.7 mm
- RS PRO Flanged Black Black Lid Die Cast Aluminium Enclosure 55.2 mm x 139.8 mm x 89.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 55.1 mm x 114.7 mm x 89.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 55.1 mm x 114.7 mm x 89.7 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, 55.3 mm x 201.7 mm x 121.2 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, 30 mm x 113.9 mm x 35.1 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, 76.3 mm x 194.8 mm x 127.4 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, 105.4 mm x 201.7 mm x 121.2 mm