RS PRO Black Black Lid Aluminium Enclosure, 55.1 mm x 114.4 mm x 63.7 mm
- N° de stock RS:
- 517-4049
- Fabricant:
- RS PRO
Sous-total (1 unité)*
19,25 €
(TVA exclue)
23,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 37 unité(s) expédiée(s) à partir du 20 novembre 2026
- Plus 160 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 19,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 517-4049
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 55.1mm | |
| External Width | 63.7mm | |
| External Length | 114.4mm | |
| Ventilated | No | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 55.1mm | ||
External Width 63.7mm | ||
External Length 114.4mm | ||
Ventilated No | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Transparent Door No | ||
- Pays d'origine :
- TW
RS PRO EMI/RFI Shielded Aluminium Alloy (ADC12) Enclosures, Powder Coated
Introducing the aluminium alloy EMI and RFI shielded enclosure from RS PRO, a high standard enclosure suitable for a wide range of applications. These durable boxes are made with aluminium alloy ADC12, providing shock resistance properties and high resistance to corrosion. These enclosures feature RFI shielding properties, eliminating the risk of malfunction with electrical components. These aluminium enclosures are lightweight and easy to customise, offering a highly versatile enclosure that can be used in a range of environments. These aluminium enclosures are ideal for protecting internal components from dust and moisture and offer a high temperature range, ensuring protection from heat sources.
Features and benefits
• Aluminium alloy construction with powder coating
• Available in a range of sizes to accommodate various applications
• Available in Black or Grey
• Ideal for protecting internal components from dust and heat
• Robust, lightweight and easy to customise
• High resistance to corrosion and shock resistance
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Minimum wall thickness 1.6 mm
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
Can this enclosure be used outside?
These RS PRO shielded aluminium die cast enclosures are ideal for general purpose use indoors. As these enclosures do not include a sealing gasket or a sufficient IP rating, they are not suitable for use outdoors.
What is included?
x 1 Shielded natural die cast aluminium enclosure
x 1 matching lid
x 4 countersunk stainless steel M3.5 fixing screws
Note
Stock nos. 517-3670, 517-3686, 517-3591, 517-3636, 517-3557, 517-3541, 517-3642 and 517-4083 have internal guide slots to allow the interior to be subdivided by screens, dividers, PCBs or component mounting boards.
Liens connexes
- RS PRO Black Black Lid Die Cast Aluminium Enclosure 55.1 mm x 114.4 mm x 63.7 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure, 55.1 mm x 114.4 mm x 63.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 55.1 mm x 114.4 mm x 63.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 55.1 mm x 114.4 mm x 63.7 mm
- RS PRO Black Black Lid Die Cast Aluminium Enclosure 55.1 mm x 114.7 mm x 89.7 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure, 55.1 mm x 114.7 mm x 89.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 55.1 mm x 114.7 mm x 89.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 55.1 mm x 114.7 mm x 89.7 mm