Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 31 mm x 50.5 mm x 50.5 mm
- N° de stock RS:
- 343-9681
- Référence fabricant:
- 1590LBFL
- Fabricant:
- Hammond
Sous-total (1 unité)*
9,38 €
(TVA exclue)
11,35 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 18 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 58 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 9,38 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 343-9681
- Référence fabricant:
- 1590LBFL
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Width | 50.5mm | |
| External Length | 50.5mm | |
| IP Rating | IP54 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Yes | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 80g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Width 50.5mm | ||
External Length 50.5mm | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Yes | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 80g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
Hammond Enclosure, 51 (L) x 51 (W) x 35mm (H), Shielded, Natural Colour - 1590 Series - 1590LBFL
Need a safe space to store your electronic instruments? Opt for this enclosure from Hammond. Its lap-joint construction makes it easy to securely fit the lid and body without any gapping. Thanks to this robust design, it stays tightly closed to lock out contaminants and fend off EMI/RFI. The box's side walls slope at 2° or less so it's just the right fit for your PCB. With a Vibra finish smoothing out the rough edges, you can safely handle this enclosure without fear of snagging.
Features & Benefits
• Rugged die-cast aluminium alloy housing stands up to wear and tear while still being easy to machine
• Supplied with screws made from tough stainless steel that resists corrosion
• Factory-tapped holes for convenient assembly
Applications
• Music studios
• Oil and gas industry
• Transportation systems
What's the ingress protection rating of this enclosure?
This enclosure has an IP54 rating, so you can rest assured it's protected against a reasonable level of dust and other particles. It also shields the contents from water jets in all directions.
Where can I mount this enclosure?
Thanks to its flanged lid with pre-tapped holes, you can easily mount this enclosure on a wall or shelf.
Liens connexes
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 50.5 mm x 50.5 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 25 mm x 51 mm x 51 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 112.4 mm x 60.5 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 50.6 mm x 50.4 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 92.6 mm x 38.5 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 51 mm x 51 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 53 mm x 39 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 93 mm x 39 mm