Fibox AB Series Light Grey ABS General Purpose Enclosure, IP66, IP67, IK07, Grey Lid, 160 x 80 x 65mm
- N° de stock RS:
- 288-0936
- Référence fabricant:
- AB 081607 enclosure
- Fabricant:
- Fibox
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 288-0936
- Référence fabricant:
- AB 081607 enclosure
- Fabricant:
- Fibox
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
| Marque | Fibox | |
| Body Material | ABS | |
| External Length | 160 mm | |
| External Height | 80 mm | |
| External Width | 65 mm | |
| External Dimensions | 160 x 80 x 65mm | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Series | AB | |
| IK Rating | IK07 | |
| Sélectionner tout | ||
|---|---|---|
Marque Fibox | ||
Body Material ABS | ||
External Length 160 mm | ||
External Height 80 mm | ||
External Width 65 mm | ||
External Dimensions 160 x 80 x 65mm | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Series AB | ||
IK Rating IK07 | ||
- Pays d'origine :
- FI
The Fibox enclosure base features screws for mounting plates/DIN-rail, a cover with a PUR gasket, and stainless steel cover screws.
Halogen free
Flammability rating UL 94 HB
Flammability rating UL 94 HB
Liens connexes
- Fibox Grey Grey Lid ABS Enclosure IP66 65 mm x 160 mm x 80 mm
- Fibox AB Series Light Grey Grey Lid ABS Enclosure IP67 160 mm x 250 mm x 125 mm
- Fibox AB Series Grey Light Grey Lid ABS Enclosure IP66 101 mm x 360 mm x 160 mm
- Fibox AB 162513 Series Grey Grey Lid ABS Enclosure IP67 125 mm x 250 mm x 160 mm
- Fibox Euronord II Series Grey Grey Lid Polycarbonate Enclosure IP66 IK08, 65 mm x 160 mm x 80 mm
- Fibox Grey Grey Lid ABS Enclosure IP67 45 mm x 65 mm x 50 mm
- Fibox Grey Grey Lid ABS Enclosure IP67 90 mm x 160 mm x 120 mm
- Fibox Grey ABS Enclosure IP67 40 mm x 52 mm x 50 mm