Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure, IP66, IP67, Flanged, Grey Lid, 914 x 610 x 200mm
- N° de stock RS:
- 287-5410
- Référence fabricant:
- 1195570000
- Fabricant:
- Weidmüller
En cours d'approvisionnement - expédition le 30/09/2024, livraison sous 4 jour(s)
Prix la pièce
1 829,66 €
(TVA exclue)
2 213,89 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 1 829,66 € |
- N° de stock RS:
- 287-5410
- Référence fabricant:
- 1195570000
- Fabricant:
- Weidmüller
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
Spécifications
Attribut | Valeur |
---|---|
Body Material | 316 Stainless Steel |
External Length | 610 mm |
External Height | 914 mm |
External Width | 200 mm |
External Dimensions | 914 x 610 x 200mm |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Grey |
Flanged | Yes |
Series | Klippon TB MH |