CAMDENBOSS X8 Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK08, 170 mm x 270 mm x 110 mm
- N° de stock RS:
- 281-9507
- Numéro d'article Distrelec:
- 304-29-186
- Référence fabricant:
- CHDX8-326
- Fabricant:
- CAMDENBOSS
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 281-9507
- Numéro d'article Distrelec:
- 304-29-186
- Référence fabricant:
- CHDX8-326
- Fabricant:
- CAMDENBOSS
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
| Marque | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 170mm | |
| External Length | 270mm | |
| Ventilated | No | |
| External Width | 110mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | X8 | |
| Mounting plate | Yes | |
| Internal Mount Type | PCB | |
| Weight | 778.8g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Sélectionner tout | ||
|---|---|---|
Marque CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 170mm | ||
External Length 270mm | ||
Ventilated No | ||
External Width 110mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series X8 | ||
Mounting plate Yes | ||
Internal Mount Type PCB | ||
Weight 778.8g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
IK Rating IK08 | ||
- Pays d'origine :
- KR
The CAMDENBOSS X8 Waterproof Hinged Door Enclosure ABS with a solid lid featuring a hinged lid with latches. Smart factory enclosures featuring robust characteristics for heavy duty electrical enclosures. It has length of 270 mm, width of 170 mm and height of 110 mm.
X8 series has been designed to meet the requirements of IP67
IK07 and IK08 impact tested
Heavy duty hinge and latch enclosure
Moulded in high quality ABS
PCB pillars in the base for PCB mounting
Brass inserts in the base
Wall mounting facility accessories available
Clear lid option available
Cyber physical suitable for internet of thing enclosures
Industrial equipment enclosure with DIN rail potential
Liens connexes
- CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure IK08, 110 mm x 270 mm x 170 mm
- CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure IK08, 105 mm x 220 mm x 170 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 105 mm x 220 mm x 170 mm
- CAMDENBOSS X8 Series Grey Transparent Lid Polycarbonate Enclosure IK08, 110 mm x 260 mm x 75 mm
- CAMDENBOSS X8 Series Grey Transparent Lid Polycarbonate Enclosure IK08, 200 mm x 300 mm x 150 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 180 mm x 300 mm x 200 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 150 mm x 300 mm x 200 mm
- CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure IK08, 150 mm x 300 mm x 200 mm