CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure, IP67, IK08, 180 mm x 400 mm x 300 mm
- N° de stock RS:
- 280-5423
- Numéro d'article Distrelec:
- 301-13-314
- Référence fabricant:
- CHDX8-332
- Fabricant:
- CAMDENBOSS
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 280-5423
- Numéro d'article Distrelec:
- 301-13-314
- Référence fabricant:
- CHDX8-332
- Fabricant:
- CAMDENBOSS
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
| Marque | CAMDENBOSS | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 180mm | |
| Ventilated | No | |
| External Length | 400mm | |
| External Width | 300mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Mounting plate | Yes | |
| Series | X8 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS | |
| Weight | 1.75kg | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Sélectionner tout | ||
|---|---|---|
Marque CAMDENBOSS | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 180mm | ||
Ventilated No | ||
External Length 400mm | ||
External Width 300mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Mounting plate Yes | ||
Series X8 | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS | ||
Weight 1.75kg | ||
Transparent Door No | ||
IK Rating IK08 | ||
- Pays d'origine :
- KR
The CAMDENBOSS Enclosure is a X8 Series waterproof hinged door enclosure. The IP67 enclosure ABS with a clear lid featuring a hinged lid with latches. This mechanically strong enclosure may provide the ideal alarm panel housing perfect for smart home networks. The gasket moulded into the enclosure lid.
Moulded in high quality ABS
IK08 impact tested
Clear lid option available
Brass inserts in the base
Key lock latch accessories available
Liens connexes
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 180 mm x 300 mm x 200 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 150 mm x 300 mm x 200 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 100 mm x 185 mm x 135 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 180 mm x 300 mm x 300 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 85 mm x 185 mm x 135 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 75 mm x 260 mm x 110 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 105 mm x 220 mm x 170 mm
- CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure IK08, 150 mm x 300 mm x 200 mm