CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure, IP68, 75 mm x 150 mm x
- N° de stock RS:
- 280-5383
- Numéro d'article Distrelec:
- 303-79-869
- Référence fabricant:
- CHD7320WH
- Fabricant:
- CAMDENBOSS
Sous-total (1 unité)*
25,62 €
(TVA exclue)
31,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 25,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 280-5383
- Numéro d'article Distrelec:
- 303-79-869
- Référence fabricant:
- CHD7320WH
- Fabricant:
- CAMDENBOSS
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
| Marque | CAMDENBOSS | |
| Product Type | General Purpose Enclosure | |
| Body Material | Acrylonitrile Styrene Acrylate | |
| External Height | 75mm | |
| External Length | 150mm | |
| External Width | 100mm | |
| IP Rating | IP68 | |
| Lid Colour | White | |
| Colour | White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 73 | |
| Weight | 192g | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Sélectionner tout | ||
|---|---|---|
Marque CAMDENBOSS | ||
Product Type General Purpose Enclosure | ||
Body Material Acrylonitrile Styrene Acrylate | ||
External Height 75mm | ||
External Length 150mm | ||
External Width 100mm | ||
IP Rating IP68 | ||
Lid Colour White | ||
Colour White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 73 | ||
Weight 192g | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- Pays d'origine :
- VN
The CAMDENBOSS Enclosure is a 73 Series IP68 waterproof enclosure. The IP68 high performance plastic enclosure protected from immersion as long as 24 hours at 1m depth. The ASA material is resistant to deterioration and discolouration from ultraviolet rays. Perfect for use as outdoor communication and network devices.
No risk of screws dropping out
With a silicone waterproof gasket
Maintain stable high waterproofing capability
Liens connexes
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 55 mm x 150 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 80 mm x 150 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 65 mm x 150 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 60 mm x 210 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 90 mm x 210 mm x
- CAMDENBOSS 74 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 45 mm x 170 mm x
- CAMDENBOSS 74 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 55 mm x 210 mm x
- CAMDENBOSS 74 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 35 mm x 140 mm x 75