CAMDENBOSS 2000 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 65 mm x 250 mm x 200 mm
- N° de stock RS:
- 280-5381
- Numéro d'article Distrelec:
- 150-11-283
- Référence fabricant:
- BIM2009/19-EMI/RFI
- Fabricant:
- CAMDENBOSS
Sous-total (1 unité)*
62,72 €
(TVA exclue)
75,89 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 47 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 62,72 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 280-5381
- Numéro d'article Distrelec:
- 150-11-283
- Référence fabricant:
- BIM2009/19-EMI/RFI
- Fabricant:
- CAMDENBOSS
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
| Marque | CAMDENBOSS | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 65mm | |
| External Length | 250mm | |
| External Width | 200mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 2000 | |
| Weight | 599g | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque CAMDENBOSS | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 65mm | ||
External Length 250mm | ||
External Width 200mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 2000 | ||
Weight 599g | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- GB
The CAMDENBOSS General purpose enclosure is a range of enclosures with conductive coating for enhanced electro magnetic compatibility. An integral mounting guides to accept 1.6 mm PCBs. This 2000 series of general purpose enclosure has been designed to meet the requirements of IP54 protection.
Conductive graphite paint finish
Moulded in ABS
Shielded design
Liens connexes
- CAMDENBOSS 2000 Series Grey Grey Lid ABS General Purpose Enclosure 27 mm x 75 mm x 50 mm
- CAMDENBOSS 2000 Series Grey Grey Lid ABS General Purpose Enclosure 42 mm x 55 mm x 55 mm
- CAMDENBOSS 2000 Series Grey Grey Lid ABS Enclosure 50 mm x 150 mm x 80 mm
- CAMDENBOSS 2000 Series Grey Grey Lid ABS Enclosure 31 mm x 112 mm x 62 mm
- CAMDENBOSS 2000 Series Grey Grey Lid ABS Enclosure 25 mm x 100 mm x 50 mm
- CAMDENBOSS 2000 Series Grey Grey Lid ABS Enclosure 40 mm x 120 mm x 65 mm
- CAMDENBOSS Flanged 2000 Series Grey Grey Lid ABS Enclosure 60 mm x 190 mm x 110 mm
- CAMDENBOSS 2000 Series Grey Grey Lid ABS Enclosure 64 mm x 250 mm x 200 mm