Bopla Euromas X Series Light Grey ABS Enclosure, IP68, IP66, IK07 Flanged 45 mm, 150 mm, 100 mm
- N° de stock RS:
- 270-5748
- Référence fabricant:
- 07815105 XT 151005 WL 7035
- Fabricant:
- Bopla
Sous-total (1 unité)*
24,18 €
(TVA exclue)
29,26 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 24,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 270-5748
- Référence fabricant:
- 07815105 XT 151005 WL 7035
- Fabricant:
- Bopla
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
| Marque | Bopla | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 45mm | |
| External Length | 150mm | |
| External Width | 100mm | |
| IP Rating | IP68, IP66 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane Foam | |
| Sélectionner tout | ||
|---|---|---|
Marque Bopla | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 45mm | ||
External Length 150mm | ||
External Width 100mm | ||
IP Rating IP68, IP66 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
Transparent Door No | ||
IK Rating IK07 | ||
Gasket Material Polyurethane Foam | ||
- Pays d'origine :
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
Available with wall brackets
Directly moulded on wall brackets
IEC 62262 and DIN EN 60529 standard supports
Liens connexes
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 150 mm, 100 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 179.9 mm, 119.9 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 120 mm, 80 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP66 60 mm, 60 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP66 44.8 mm, 44.8 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 90 mm, 60 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 150 mm, 100 mm