Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IP68, IK07, 60.2 mm x 179.9 mm x
- N° de stock RS:
- 270-5730
- Référence fabricant:
- 07618126 XM 181206 WL 7035
- Fabricant:
- Bopla
Sous-total (1 unité)*
50,57 €
(TVA exclue)
61,19 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 50,57 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 270-5730
- Référence fabricant:
- 07618126 XM 181206 WL 7035
- Fabricant:
- Bopla
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
| Marque | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60.2mm | |
| External Length | 179.9mm | |
| External Width | 119.9mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane Foam | |
| Sélectionner tout | ||
|---|---|---|
Marque Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 60.2mm | ||
External Length 179.9mm | ||
External Width 119.9mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
Transparent Door No | ||
IK Rating IK07 | ||
Gasket Material Polyurethane Foam | ||
- Pays d'origine :
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
Available with wall brackets
Directly moulded on wall brackets
IEC 62262 and DIN EN 60529 standard supports
Liens connexes
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60.2 mm x 179.9 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 60.2 mm x 179.9 mm x 119.9 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 60.2 mm x 120 mm x
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60.2 mm x 120 mm x 80 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 60.2 mm x 120 mm x 80 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 74.7 mm x 104.8 mm x 104.8
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60.1 mm x 134.7 mm x 134.7
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 45.1 mm x 209.7 mm x