Hammond RZ Series Series Off-White, Light Grey ABS Enclosure, IP65, 55 mm x 222 mm x 146 mm
- N° de stock RS:
- 265-7258
- Référence fabricant:
- RZ0317
- Fabricant:
- Hammond
Sous-total (1 unité)*
30,24 €
(TVA exclue)
36,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 7 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 30,24 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 265-7258
- Référence fabricant:
- RZ0317
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Length | 222mm | |
| External Width | 146mm | |
| IP Rating | IP65 | |
| Colour | Off-White, Light Grey | |
| Hazardous Area Certification | No | |
| Series | RZ Series | |
| Mounting plate | Yes | |
| Standards/Approvals | UL94 HB, UL94-V2 | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Length 222mm | ||
External Width 146mm | ||
IP Rating IP65 | ||
Colour Off-White, Light Grey | ||
Hazardous Area Certification No | ||
Series RZ Series | ||
Mounting plate Yes | ||
Standards/Approvals UL94 HB, UL94-V2 | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- Pays d'origine :
- TW
The Hammond RZ series ritec enclosure ABS ideally suited for mounting printed circuit boards or DIN rail mounted components. Gasketed lid with two-piece tongue & groove construction provides protection against access of oil, dust, and water. Easy to wall-mount using "through box-blind hole construction" whereby the wall-mounting holes are outside the gasket perimeter.
Material - ABS plastic
Color - Beige
Suggested for indoor use
UL Flammability rating of UL94-HB
Temperature of -30 degrees C to +80 degrees C
Liens connexes
- Hammond RZ Series Light Grey IP65, 75 mm x 222 mm x 146 mm
- Hammond RZ Series Light Grey IP65, 55 mm x 222 mm x 146 mm
- Hammond RZ Series Beige Grey Lid ABS Enclosure 75 mm x 222 mm x 146 mm
- Hammond RZ Series Off-White IP65, 55 mm x 222 mm x 146 mm
- Hammond RZ Series Series Light Grey IP65, 75 mm x 222 mm x 146 mm
- Hammond RZ Series Series Off-White IP65, 55 mm x 222 mm x 146 mm
- Hammond RZ Series Light Grey IP65, 75 mm x 222 mm x 146 mm
- Hammond RZ Series Light Grey IP65, 40 mm x 115 mm x 65 mm