Hammond RL6685F Series Black, Light Grey ABS, Plastic Enclosure, IP54, 100.1 mm x 199.9 mm x 150.11 mm
- N° de stock RS:
- 260-2200
- Référence fabricant:
- RL6685-F
- Fabricant:
- Hammond
Sous-total (1 unité)*
16,94 €
(TVA exclue)
20,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 16,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-2200
- Référence fabricant:
- RL6685-F
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS, Plastic | |
| External Height | 100.1mm | |
| External Width | 150.11mm | |
| External Length | 199.9mm | |
| IP Rating | IP54 | |
| Colour | Black, Light Grey | |
| Hazardous Area Certification | No | |
| Series | RL6685F | |
| Standards/Approvals | UL94 HB | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Product Type Enclosure | ||
Body Material ABS, Plastic | ||
External Height 100.1mm | ||
External Width 150.11mm | ||
External Length 199.9mm | ||
IP Rating IP54 | ||
Colour Black, Light Grey | ||
Hazardous Area Certification No | ||
Series RL6685F | ||
Standards/Approvals UL94 HB | ||
- Pays d'origine :
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
Liens connexes
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 100.1 mm x 199.9 mm x
- Hammond RL6585 Series Black Plastic Enclosure 100.1 mm x 175.01 mm x
- Hammond RL6 Series Black Plastic Enclosure 100.1 mm x 175.01 mm x
- Hammond RL6 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 70.1 mm x 199.9 mm x
- Hammond RL6585F Series Light Grey Plastic Enclosure 100.1 mm x 175.01 mm
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 70.1 mm x 199.9 mm x
- Hammond RL Series Black Acrylonitrile Butadiene Styrene Enclosure 59.94 mm x 125 mm x 100.1
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 89.92 mm x 125 mm x 100.1