Hammond RL6365 Series Black, Light Grey ABS Plastic Enclosure, IP54, 89.9 mm x 125 mm x 100.1 mm
- N° de stock RS:
- 260-2180
- Numéro d'article Distrelec:
- 301-22-534
- Référence fabricant:
- RL6365BK
- Fabricant:
- Hammond
Sous-total (1 unité)*
7,47 €
(TVA exclue)
9,04 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 7,47 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-2180
- Numéro d'article Distrelec:
- 301-22-534
- Référence fabricant:
- RL6365BK
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Body Material | ABS Plastic | |
| Product Type | Enclosure | |
| External Height | 89.9mm | |
| External Length | 125mm | |
| External Width | 100.1mm | |
| IP Rating | IP54 | |
| Colour | Black, Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | RL6365 | |
| Standards/Approvals | UL94 HB | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Body Material ABS Plastic | ||
Product Type Enclosure | ||
External Height 89.9mm | ||
External Length 125mm | ||
External Width 100.1mm | ||
IP Rating IP54 | ||
Colour Black, Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series RL6365 | ||
Standards/Approvals UL94 HB | ||
- Pays d'origine :
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
Liens connexes
- Hammond RL6365 Series Light Grey IP54, 89.9 mm x 125 mm x 100.1 mm
- Hammond RL Series Black IP54, 89.9 mm x 150.1 mm x 100.1 mm
- Hammond RL Series Light Grey Black Lid ABS Plastic Enclosure 89.9 mm x 150.1 mm x 100.1 mm
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 89.92 mm x 125 mm x 100.1
- Hammond RL6585 Series Light Grey IP54, 100.1 mm x 175 mm x 125 mm
- Hammond RL Series Grey Grey Lid ABS Plastic Enclosure 100.1 mm x 199.9 mm x 150.1 mm
- Hammond RL6 Series Light Grey IP54, 59.9 mm x 150.1 mm x 100.1 mm
- Hammond RL Series Light Grey Black Lid ABS Plastic Enclosure 100.1 mm x 199.9 mm x 150.1 mm