Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 68 mm x 188 mm x 188 mm
- N° de stock RS:
- 233-3214
- Référence fabricant:
- 1590FF
- Fabricant:
- Hammond
Sous-total (1 unité)*
51,18 €
(TVA exclue)
61,93 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 51,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 233-3214
- Référence fabricant:
- 1590FF
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 68mm | |
| External Length | 188mm | |
| External Width | 188mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 68mm | ||
External Length 188mm | ||
External Width 188mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- Pays d'origine :
- CA
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 7.4x7.4x2.64 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Liens connexes
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 67 mm x 188 mm x 188 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 67 mm x 188 mm x 188 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 83.5 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 38 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 56 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 37 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Natural Stainless Steel Natural Lid Die Cast Aluminium Enclosure 69 mm x 188
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 68 mm x 188 mm x 188 mm