Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 43 mm x 120 mm x 94 mm
- N° de stock RS:
- 233-3173
- Référence fabricant:
- 1590BBSFBK
- Fabricant:
- Hammond
Sous-total (1 unité)*
15,26 €
(TVA exclue)
18,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 15,26 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 233-3173
- Référence fabricant:
- 1590BBSFBK
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 43mm | |
| External Width | 94mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 43mm | ||
External Width 94mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- Pays d'origine :
- CA
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.7x3.7x1.66 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Liens connexes
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 43 mm x 148 mm x 94 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 43 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 43 mm x 148 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 43 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 42 mm x 113 mm x 61 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 40 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 56.5 mm x 119.5 mm x 94 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 57 mm x 120 mm x 94 mm