Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 119.4 mm
- N° de stock RS:
- 230-6474
- Référence fabricant:
- 1554N2GY
- Fabricant:
- Hammond
Sous-total (1 unité)*
20,98 €
(TVA exclue)
25,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 20,98 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 230-6474
- Référence fabricant:
- 1554N2GY
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 61mm | |
| External Width | 119.4mm | |
| External Length | 119.4mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | UL 508A listed (File E65324), UL94-HB, UL94V-0, UL94-5VA | |
| Gasket Material | Silicone | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 61mm | ||
External Width 119.4mm | ||
External Length 119.4mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals UL 508A listed (File E65324), UL94-HB, UL94V-0, UL94-5VA | ||
Gasket Material Silicone | ||
- Pays d'origine :
- CA
The Hammond 1554 series watertight polycarbonate enclosure of PCB or DIN mounting enclosures provide the user with a robust product which can be used in a variety of applications. Ingress of oil, dust & water is significantly reduced thanks to a "Tongue & Groove" two piece casketed lid affixing method
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
Liens connexes
- Hammond 1554 Series Grey Polycarbonate Enclosure 61 mm x 119.4 mm x 119.4 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 61 mm x 119.4 mm x 119.4 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 61 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 61 mm x 119.4 mm x 66 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 61 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 61 mm x 119.4 mm x 66 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 61 mm x 180.3 mm x 119.4 mm
- Hammond 1554 Series Grey ABS Enclosure 61 mm x 119.4 mm x 119.4 mm