Hammond 1550Z Series Black Black Lid Aluminium Enclosure, IP66, IK08, 50.3 mm x 115.3 mm x 90.9 mm
- N° de stock RS:
- 230-6442
- Numéro d'article Distrelec:
- 110-43-207
- Référence fabricant:
- 1550Z113
- Fabricant:
- Hammond
Sous-total (1 unité)*
18,33 €
(TVA exclue)
22,18 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 18,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 230-6442
- Numéro d'article Distrelec:
- 110-43-207
- Référence fabricant:
- 1550Z113
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 50.3mm | |
| External Width | 90.9mm | |
| Ventilated | No | |
| External Length | 115.3mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Hazardous Area Certification | UL, cUL | |
| Series | 1550Z | |
| Standards/Approvals | REACH | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 50.3mm | ||
External Width 90.9mm | ||
Ventilated No | ||
External Length 115.3mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Hazardous Area Certification UL, cUL | ||
Series 1550Z | ||
Standards/Approvals REACH | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
- Pays d'origine :
- TW
The Hammond 1550Z series of electronic instrument enclosures from Hammond are made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550Z series offers a lap joint construction that protects against access of dust and splashing water.
Very economical - thick wall - die cast aluminium - watertight electronic instrument enclosure
Rugged, die cast aluminium alloy (tough - yet easy to machine)
Two piece tongue & groove construction for protection against access of dust and water
Ideal for repetitive opening and closing
Liens connexes
- Hammond 1550Z Series Black IP66 50 mm x 115.3 mm x 65.5 mm
- Hammond 1550Z Series Black IP66 24.1 mm x 50.3 mm x 45.2 mm
- Hammond 1550 Series Black IP66 51.1 mm x 115.3 mm x 84.8 mm
- Hammond 1550Z Series Black Aluminium Enclosure IK08, 25.1 mm x 125.5 mm x 80.5 mm
- Hammond 1550Z Series Black IP66 43.2 mm x 125.5 mm x 80.5 mm
- Hammond 1550Z Series Black IP66 40.1 mm x 160.5 mm x 100.3 mm
- Hammond 1550Z Series Unpainted IP66 25.1 mm x 98.3 mm x 64.5 mm
- Hammond 1550Z Series Black IP66 25.1 mm x 98.3 mm x 64.5 mm