Eaton CI Series Black, Enclosure Cover: Light Grey, Jet Black, Light Grey Light Grey Lid Fibreglass Reinforced
- N° de stock RS:
- 230-4456
- Référence fabricant:
- 206884 CI-K3-125-TS
- Fabricant:
- Eaton
Sous-total (1 unité)*
38,18 €
(TVA exclue)
46,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 6 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 10 unité(s) expédiée(s) à partir du 01 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 38,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 230-4456
- Référence fabricant:
- 206884 CI-K3-125-TS
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Fibreglass Reinforced Polycarbonate | |
| External Height | 200mm | |
| External Length | 125mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Colour | Black, Enclosure Cover: Light Grey, Jet Black, Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Mounting plate | Yes | |
| Internal Mount Type | Rail | |
| Series | CI | |
| Number of Knockouts | 5 | |
| Standards/Approvals | DIN EN 62208, IEC/EN 60529 | |
| IK Rating | IK06 | |
| Transparent Door | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Fibreglass Reinforced Polycarbonate | ||
External Height 200mm | ||
External Length 125mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Colour Black, Enclosure Cover: Light Grey, Jet Black, Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Mounting plate Yes | ||
Internal Mount Type Rail | ||
Series CI | ||
Number of Knockouts 5 | ||
Standards/Approvals DIN EN 62208, IEC/EN 60529 | ||
IK Rating IK06 | ||
Transparent Door No | ||
The Eaton Insulated enclosure comes with fibreglass reinforced polycarbonate body material and has a Width of 120 mm, 200mm height and depth of 125mm.
IP65 degree of protection
Push through cable entry
Note
Eaton formerly known as Moeller
Liens connexes
- Eaton CI Series Black Light Grey Fibreglass Reinforced Polycarbonate General Purpose
- Eaton CI Series Black Light Grey, Base: Jet Black Fibreglass Reinforced Polycarbonate
- Eaton CI Series Black Light Grey, Jet Black Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Light Grey Enclosure Cover: Light Grey, Jet Black Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Black Light Grey Light Grey Lid Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Light Grey Black Fibreglass Reinforced Polycarbonate General Purpose Enclosure IK06,
- Eaton TS-CI Series Mounting Rail for Use with CI-K3 7.5 mm x 108 mm x 35mm
- Eaton Flanged CI Series Transparent RAL 7035, Smoke Grey Fibreglass Reinforced Polycarbonate General