Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 88.9 mm x 119.4 mm x 119.4 mm
- N° de stock RS:
- 229-1166
- Référence fabricant:
- 1555P2GY
- Fabricant:
- Hammond
Sous-total (1 unité)*
24,05 €
(TVA exclue)
29,10 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 24,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 229-1166
- Référence fabricant:
- 1555P2GY
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 88.9mm | |
| External Width | 119.4mm | |
| External Length | 119.4mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 88.9mm | ||
External Width 119.4mm | ||
External Length 119.4mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- Pays d'origine :
- CA
The Hammond 1555 series watertight polycarbonate enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components Styled lid version has three main advantages over our flat lid. It has 4.7 x 4.7 x 3.5 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13
IP ratings up to and including IP68
Liens connexes
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 88.9 mm x 119.4 mm x 119.4 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 80 mm x 119.4 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 88.9 mm x 200.7 mm x 119.4 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 88.9 mm x 180.3 mm x 119.4 mm
- Hammond 1555 Series Grey Grey Lid ABS Enclosure 88.9 mm x 200 mm x 119.4 mm
- Hammond 1555 Series Grey Grey Lid ABS Enclosure 80 mm x 119.4 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 88.9 mm x 180.3 mm x 119.4 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 61 mm x 119.4 mm x 119.4 mm