Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1800 x 1000 x 500mm
- N° de stock RS:
- 220-0170
- Référence fabricant:
- NSYSF181050
- Fabricant:
- Schneider Electric
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
129,34 €
(TVA exclue)
156,50 €
(TVA incluse)
- N° de stock RS:
- 220-0170
- Référence fabricant:
- NSYSF181050
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Body Material | Sheet Steel | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 500mm | |
| Range | spacial | |
| IP Rating | IP55 | |
| Series | NSYSF | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Body Material Sheet Steel | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 500mm | ||
Range spacial | ||
IP Rating IP55 | ||
Series NSYSF | ||
- Pays d'origine :
- FR
The Schneider Electric spacial series enclosure with mounting plate which is used for multiple application. It has dimension of 1800 X 1000 X 500 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.
IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Liens connexes
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1800 x 1000 x 500mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1800 x 600 x 600mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1800 x 1200 x 400mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 800 x 600mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1200 x 800 x 400mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 800 x 800mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1600 x 800 x 800mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1600 x 600 x 600mm