Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Transparent Lid Glass Reinforced Polyester General Purpose

Sous-total (1 unité)*

213,69 €

(TVA exclue)

258,56 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +213,69 €

*Prix donné à titre indicatif

N° de stock RS:
211-3943
Référence fabricant:
NSYPLS5454G
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Body Material

Glass Reinforced Polyester

Product Type

General Purpose Enclosure

External Height

540mm

External Width

540mm

External Length

540mm

IP Rating

IP66

Colour

Grey RAL 7035

Lid Colour

Transparent

Flanged

Yes

Hazardous Area Certification

No

Shielding

No

Series

PanelSeT

Standards/Approvals

IEC 62208/UL

Transparent Door

Yes

IK Rating

IK09

Statut RoHS : Exempté

Pays d'origine :
ES

Thalassa PLS General Purpose Insulating Enclosure Modular Boxes


The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid is, which is included, secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.

Thalassa PLS Range Features and Benefits


  • Total insulation for realisation of Class II equipment

  • IP65 and IK09 rated Enclosures

  • UL/CUL certification

  • Self-extinguishing 960° test

  • Suitable for indoor or outdoor use

  • No Electrical contact risk

  • Resistant to harsh atmospheres

  • Can be used in a large temperature range

  • Easy to machine and the machining does not produce corrosion

  • Halogen free

  • Long life lasting without maintenance

  • Locking system is outside of the protected area

  • Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately

  • Thalassa PLS Range Features and Benefits


  • General purpose / Multi-Purpose

  • Test and Measurement Instrumentation

  • Medical Tools

  • Transportation Equipment

  • Industrial, electrical distribution controls

  • Infrastructure, Industry

  • Lighting Applications

  • Public areas

  • Indoor and outdoor environments

  • (IP) Ingress Protection and what it means?


    IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

    Can the General Purpose enclosures be used outside?


    Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.

    NSYPLS5454G Thalassa PLS General Purpose Enclosure with Front Cover.


  • NSYPLS5454G Thalassa PLS General Purpose Enclosure with Front Cover.

  • Enclosure body only and front cover

  • Multi-purpose

  • Insulating modular enclosure.

  • Wall mounting.

  • One-piece moulded enclosure body (polyester reinforced with fibreglass).

  • One-piece cover low transparent cover (polycarbonate).

  • Slot screw locking.

  • Lid / enclosure cover is removable.

  • Insulation class II.

  • UL certified.

  • IP66 conforming to IEC 60529.

  • IK09 conforming to IEC 62262.

  • Fire Resistant 960° °C conforming to IEC 62208.

  • Green Premium enclosure.

  • What is included?


    1 x Enclosure, 1 x Enclosure low cover rear, Locking screws.

    Standards

    NEMA classification 13, IEC 62208, NEMA 4X.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.