RS PRO Grey ABS General Purpose Enclosure, IP66, IK07, Grey Lid, 160 x 250 x 150mm
- N° de stock RS:
- 201-0203
- Fabricant:
- RS PRO
Sous-total (1 unité)*
42,02 €
(TVA exclue)
50,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 35 unité(s) prête(s) à être expédiée(s)
- Plus 30 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 42,02 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 201-0203
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Body Material | ABS | |
| External Length | 250 mm | |
| External Height | 150 mm | |
| External Width | 160 mm | |
| External Dimensions | 160 x 250 x 150mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielded | No | |
| Weight | 87g | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Neoprene | |
| RAL Code | RAL 7035 | |
| Explosion Proof | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Body Material ABS | ||
External Length 250 mm | ||
External Height 150 mm | ||
External Width 160 mm | ||
External Dimensions 160 x 250 x 150mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded No | ||
Weight 87g | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Neoprene | ||
RAL Code RAL 7035 | ||
Explosion Proof No | ||
- Pays d'origine :
- DE
RS PRO ABS General Purpose Enclosure, IP66, Light Grey
Introducing the range of RS PRO ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is also supplied with a factory-fitted gasket for a secure seal ensuring an IP66 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
- These lightweight yet durable RS PRO enclosures offer an ideal protective solution for expensive and delicate electrical parts and components
- Made from high-quality ABS plastic with shock-absorbent and scratch-resistant properties, the enclosures provide protection from dust, moisture and any other debris that could potentially damage expensive and delicate equipment
- The smooth finish allows for easy cleaning and keeping the surface dust and debris free
- Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks
- This range of RS PRO enclosure features an IP66 rating and an IK07 rating, providing optimum protection for internal components
- They are available in a range of different sizes to suit different specifications and come in a modern light grey colour, ideal for environments where neutral colours are preferred
- The enclosures can also be equipped with mounting panels and a DIN Rail for fixing internal components and are compatible with a wide range of applications and environments
- Supplied with lid and base, lid screws made of V2A and a factory assembled seal
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
- Cable/Wire Management
- IT/Server
- Solar Power Batteries
- Oil and Gas Production
- Food and Beverage Industry
- Telecommunication Industry
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating meaning it is totally protected against dust ingress and is protected against high-pressure water jets from any direction with limited water ingress, making it suitable for use outside.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Grey ABS General Purpose Enclosure IK07 80 x 160 x 60mm
- RS PRO Grey ABS General Purpose Enclosure IK07 160 x 250 x 90mm
- RS PRO Grey ABS General Purpose Enclosure IK07 160 x 240.3 x 90mm
- RS PRO Grey ABS General Purpose Enclosure IK07 120 x 160 x 140mm
- RS PRO Grey ABS General Purpose Enclosure IK07 120 x 160 x 75mm
- RS PRO Grey ABS General Purpose Enclosure IK07 160 x 250 x 119mm
- RS PRO Grey ABS General Purpose Enclosure IK07 80 x 160 x 90mm
- RS PRO Grey ABS General Purpose Enclosure IK07 80 x 160 x 85mm