Fibox Piccolo Series Grey Grey Lid ABS Enclosure, IP66, IP67, IK07, 125 mm x 230 mm x 140 mm
- N° de stock RS:
- 194-3148
- Référence fabricant:
- ABS MH 125 G ENCLOSURE
- Fabricant:
- Fibox
Sous-total (1 unité)*
44,65 €
(TVA exclue)
54,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 17 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 70 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 44,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 194-3148
- Référence fabricant:
- ABS MH 125 G ENCLOSURE
- Fabricant:
- Fibox
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
| Marque | Fibox | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 125mm | |
| External Length | 230mm | |
| External Width | 140mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Piccolo | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Gasket Material | PUR | |
| Sélectionner tout | ||
|---|---|---|
Marque Fibox | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 125mm | ||
External Length 230mm | ||
External Width 140mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series Piccolo | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Gasket Material PUR | ||
Base with screws for mounting plate, cover with PUR gasket and polyamide cover screws.
PICCOLO range is especially designed to house push buttons, terminal blocks, motor starters and electronic devices. They are also ideal for mounting and protecting process control sensors and switches. PICCOLO range is available in polycarbonate and ABS.
Liens connexes
- Fibox Piccolo Series Grey Grey Lid ABS Enclosure IP67 95 mm x 230 mm x 140 mm
- Fibox Piccolo Series Grey Grey Lid ABS Enclosure IP67 65 mm x 110 mm x 80 mm
- Fibox Piccolo Series Grey Grey Lid ABS Enclosure IP66 85 mm x 230 mm x 80 mm
- Fibox Piccolo Series Grey Grey Lid Polycarbonate Enclosure IP67 125 mm x 230 mm x 140 mm
- Fibox Piccolo Series Grey Transparent Lid Polycarbonate Enclosure IP67 125 mm x 230 mm x 140 mm
- Fibox Grey ABS Enclosure IP67 125 mm x 180 mm x 130 mm
- Fibox Grey ABS Enclosure IP67 125 mm x 180 mm x 180 mm
- Fibox Grey Grey Lid ABS Enclosure IP67 65 mm x 140 mm x 80 mm