Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 600 mm x 310 mm
- N° de stock RS:
- 192-7928
- Référence fabricant:
- 01316011
- Fabricant:
- Rose
Sous-total (1 unité)*
420,62 €
(TVA exclue)
508,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 37 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 420,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 192-7928
- Référence fabricant:
- 01316011
- Fabricant:
- Rose
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
| Marque | Rose | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 111mm | |
| External Length | 600mm | |
| External Width | 310mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | Maritime, UL | |
| Series | Aluminium Standard | |
| Number of Knockouts | 0 | |
| Standards/Approvals | UL508 | |
| Weight | 8.6kg | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| Sélectionner tout | ||
|---|---|---|
Marque Rose | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 111mm | ||
External Length 600mm | ||
External Width 310mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification Maritime, UL | ||
Series Aluminium Standard | ||
Number of Knockouts 0 | ||
Standards/Approvals UL508 | ||
Weight 8.6kg | ||
IK Rating IK09 | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
- Pays d'origine :
- DE
ROSE Grey Die-Cast Aluminium Enclosure, 310mm Height, 600mm Width - Aluminium Standard Series - 01316011
Use this robust enclosure from ROSE to protect electrical components in your work areas. Its aluminium body is durable and resistant to corrosion, so you can use it in harsh environments. This wall box has large dimensions of 310 (height) x 600 (width) x 111mm (depth), giving you enough space to store numerous components. To prevent tampering, the unit has a protective lid with captive screws to hold it in place. You can mount it on a DIN rail or a fixing plate, making it a versatile choice.
Features & Benefits
• Polyurethane gasket prevents contaminants from entering the enclosure to promote electrical safety
• Wide operating temperature range of -40°C to +90°C for use in demanding conditions
• IP66 rating means it can withstand dust and high-pressure water jets
• Complies with UL 508A safety standards for industrial control panels
Applications
• Transport industry
• Food and beverage production plants
• Robotics and automation
Can I use this enclosure in fire-prone areas?
Yes, this enclosure's aluminium body is non-combustible, meaning it won't burn in the event of a fire.
Liens connexes
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 111 mm x 400 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 111 mm x 100 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 111 mm x 280 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 111 mm x 404 mm x 313 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 111 mm x 202 mm x 232 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 111 mm x 330 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 111 mm x 600 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Aluminium Enclosure IK09, 181 mm x 600 mm x 310 mm