Takachi Electric Industrial PF Series White White Lid ABS Enclosure, IP40, 55 mm x 150 mm x 100 mm
- N° de stock RS:
- 174-8916
- Référence fabricant:
- PF10-6-15W
- Fabricant:
- Takachi Electric Industrial
Sous-total (1 unité)*
18,60 €
(TVA exclue)
22,51 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 18,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 174-8916
- Référence fabricant:
- PF10-6-15W
- Fabricant:
- Takachi Electric Industrial
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
| Marque | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 55mm | |
| External Width | 100mm | |
| External Length | 150mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | White | |
| Hazardous Area Certification | No | |
| Series | PF | |
| Standards/Approvals | No | |
| Weight | 169.1g | |
| Transparent Door | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 55mm | ||
External Width 100mm | ||
External Length 150mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Hazardous Area Certification No | ||
Series PF | ||
Standards/Approvals No | ||
Weight 169.1g | ||
Transparent Door No | ||
Takachi Electric Industrial General Purpose Enclosure
The Takachi electric industrial enclosure is a PF series general purpose enclosure. This enclosure is flat designed plastic case with double detachable panels. Its housing is made of flame resistant ABS material and it is available in off-white colour. The weight of this product is 169.1g.
Features and Benefits
• Flexibility in design
• Lightweight
• Ultraviolet (UV) protection radiation
• Waterproof and dustproof
Applications
• Controller
• Electrical and electronics applications
• Indoor and outdoor applications
• Wireless access point and wireless LAN
Certifications
• IP68 rated
Liens connexes
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 35 mm x 150 mm x 100 mm
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 22.5 mm x 150 mm x 100 mm
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 35 mm x 67 mm x 100 mm
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 22.5 mm x 100 mm x 100 mm
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 22.5 mm x 67 mm x 100 mm
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 35 mm x 100 mm x 100 mm
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 45 mm x 150 mm x 150 mm
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 30 mm x 150 mm x 150 mm