Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure, IP40, 35 mm x 150 mm x 100 mm
- N° de stock RS:
- 174-8910
- Référence fabricant:
- PF10-4-15D
- Fabricant:
- Takachi Electric Industrial
Sous-total (1 unité)*
16,06 €
(TVA exclue)
19,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 10 unité(s) expédiée(s) à partir du 25 novembre 2026
- Plus 20 unité(s) expédiée(s) à partir du 13 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 16,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 174-8910
- Référence fabricant:
- PF10-4-15D
- Fabricant:
- Takachi Electric Industrial
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
| Marque | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 35mm | |
| External Width | 100mm | |
| External Length | 150mm | |
| IP Rating | IP40 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PF | |
| Weight | 132.6g | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 35mm | ||
External Width 100mm | ||
External Length 150mm | ||
IP Rating IP40 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series PF | ||
Weight 132.6g | ||
Standards/Approvals No | ||
Transparent Door No | ||
Takachi Electric Industrial General Purpose Enclosure
The Takachi electric industrial enclosure is a PF series general purpose enclosure. This enclosure is flat designed plastic case with double detachable panels. Its housing is made of flame resistant ABS material and it is available in grey colour. The weight of this product is 132.6g.
Features and Benefits
• Flexibility in design
• Lightweight
• Ultraviolet (UV) protection radiation
• Waterproof and dustproof
Applications
• Controller
• Electrical and electronics applications
• Indoor and outdoor applications
• Wireless access point and wireless LAN
Certifications
• IP68 rated
Liens connexes
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 55 mm x 150 mm x 100 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 22.5 mm x 150 mm x 100 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 35 mm x 67 mm x 100 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 22.5 mm x 100 mm x 100 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 35 mm x 100 mm x 100 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 22.5 mm x 67 mm x 100 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 45 mm x 150 mm x 150 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 30 mm x 150 mm x 150 mm