RS PRO Silver Silver Lid Aluminium Enclosure, IP54, 30 mm x 90 mm x 38 mm
- N° de stock RS:
- 146-5289
- Fabricant:
- RS PRO
Sous-total (1 unité)*
7,66 €
(TVA exclue)
9,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 37 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 7,66 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 146-5289
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 30mm | |
| External Length | 90mm | |
| External Width | 38mm | |
| IP Rating | IP54 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 30mm | ||
External Length 90mm | ||
External Width 38mm | ||
IP Rating IP54 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- TW
RS PRO Multi Purpose, Die Cast Aluminium Enclosure
Introducing the die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to machine, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection indoors and outdoors.
Features and benefits
• Available in a range of sizes to suit numerous applications
• Robust, lightweight and easy to machine
• Durable die cast aluminium design, offering high resistance to corrosion
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Music industry (pedals and foot switches)
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
Can this enclosure be used outside?
The RS PRO aluminium die cast enclosures are ideal for general purpose use either indoor or outdoor, with excellent weathering resistance.
What is included?
Aluminium die cast enclosure with matching lid.
Liens connexes
- RS PRO Silver Black Lid Die Cast Aluminium General Purpose Enclosure 31 mm x 92 mm x 38 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 30 mm x 111 mm x 60 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 60.5 mm x 191.6 mm x 111.6 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 61 mm x 121 mm x 95 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 49.8 mm x 152 mm x 82 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 31 mm x 50 mm x 50 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 24.5 mm x 101 mm x 50 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 56.2 mm x 187.4 mm x 119.2 mm