CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure, IP54, 40 mm x 110 mm x 60 mm
- N° de stock RS:
- 127-1063
- Référence fabricant:
- CSACTT002
- Fabricant:
- CAMDENBOSS
Sous-total (1 unité)*
23,28 €
(TVA exclue)
28,17 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 6 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 23,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 127-1063
- Référence fabricant:
- CSACTT002
- Fabricant:
- CAMDENBOSS
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
| Marque | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Length | 110mm | |
| External Width | 60mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1102 | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Length 110mm | ||
External Width 60mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1102 | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
CamdenBoss 1100 Series ABS Enclosures
CamdenBoss 1100 series general purpose ABS enclosures designed for a broad range of applications. Available with a solid ABS lid or a high impact transparent polycarbonate lid.
Box moulded in ABS, UL94-V0
Lid mounted by four M3 machine screws
Bevelled edges and curved side walls
1.2 mm membrane keypad recesses in lid and base
Polished finish for ease of cleaning and stylish appearance
Deep profile for maximum internal volume
Plastic stand offs in base for mounting of PCBs
Excellent properties for machining
Liens connexes
- CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure 35 mm x 90 mm x 50 mm
- CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure 60 mm x 155 mm x 95 mm
- CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure 50 mm x 125 mm x 75 mm
- CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure 75 mm x 190 mm x 115 mm
- CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure 90 mm x 220 mm x 140 mm
- CAMDENBOSS 1101 Series Grey Grey Lid ABS Enclosure 40 mm x 110 mm x 60 mm
- CAMDENBOSS Grey ABS Handheld Enclosure Integral Battery Compartment IP65 110 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP65 110 mm