Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged, Transparent Lid, 280 x 280 x 130mm
- N° de stock RS:
- 506-075
- Référence fabricant:
- EKOE 130 T + EKOVT
- Fabricant:
- Fibox
Sous-total (1 unité)*
137,89 €
(TVA exclue)
166,85 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 22 décembre 2025
- Plus 22 unité(s) expédiée(s) à partir du 22 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 137,89 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 506-075
- Référence fabricant:
- EKOE 130 T + EKOVT
- Fabricant:
- Fibox
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
| Marque | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 280 mm | |
| External Height | 130 mm | |
| External Width | 280 mm | |
| External Dimensions | 280 x 280 x 130mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Shielded | No | |
| Series | EK | |
| Sélectionner tout | ||
|---|---|---|
Marque Fibox | ||
Body Material Polycarbonate | ||
External Length 280 mm | ||
External Height 130 mm | ||
External Width 280 mm | ||
External Dimensions 280 x 280 x 130mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Shielded No | ||
Series EK | ||
- Pays d'origine :
- FI
FIBOX Polycarbonate EK Series Enclosures
Fibox EK series enclosure, ideal for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self-extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
Features and Benefits
Excellent choice to house electronic and electrical components
Available with transparent or grey cover
IP 66/67
Available with transparent or grey cover
IP 66/67
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, EK series enclosures have IP66 / IP67 rating
Can you purchase mounting plates seperately
EK series mounting plates are supplied with this product but are also available separately
What is supplied?
Enclosure, lid and screws, PUR/EPDM gasket and screws
Yes, EK series enclosures have IP66 / IP67 rating
Can you purchase mounting plates seperately
EK series mounting plates are supplied with this product but are also available separately
What is supplied?
Enclosure, lid and screws, PUR/EPDM gasket and screws
Approvals
UL (E75645 Vol.1 Sec.4); SETI 155113-01, GL 83-92, DNV E-4644, LR 90/00196 (E4), BV (Others)
Liens connexes
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Grey Lid, 280 x 280 x 130mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Transparent Lid, 280 x 280 x 180mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Transparent Lid, 280 x 190 x 130mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Transparent Lid, 380 x 280 x 130mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Transparent Lid, 560 x 280 x 130mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Grey Lid, 280 x 280 x 180mm
- Fibox Polycarbonate Enclosure, 280 x 280 x 130mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Transparent Lid, 190 x 190 x 130mm