Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP66, IP68, 4.5 mm x 69.4 mm x 69.4 mm
- N° de stock RS:
- 286-237
- Référence fabricant:
- 48800203
- Fabricant:
- Bopla
Sous-total (1 paquet de 2 unités)*
5,03 €
(TVA exclue)
6,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 5,03 € | 2,515 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 286-237
- Référence fabricant:
- 48800203
- Fabricant:
- Bopla
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
| Marque | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 4.5mm | |
| External Length | 69.4mm | |
| External Width | 69.4mm | |
| IP Rating | IP66, IP68 | |
| Colour | White | |
| Series | BoVersa | |
| Standards/Approvals | RoHS | |
| Explosion Proof | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 4.5mm | ||
External Length 69.4mm | ||
External Width 69.4mm | ||
IP Rating IP66, IP68 | ||
Colour White | ||
Series BoVersa | ||
Standards/Approvals RoHS | ||
Explosion Proof Yes | ||
- Pays d'origine :
- RO
The Bopla Enclosure Accessories are designed with high-performance materials to ensure durability, safety, and compliance with industry standards. The plastic parts are flame-retardant and self-extinguishing (UL 94 V-0), while the aluminium components (GD Al Si 12) provide excellent structural integrity.
Protection rated IP66 68
Liens connexes
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP68, 4.5 mm x 69.4 mm x 69.4 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66, 4.5 mm x 150.1 mm x 150.1 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68, 4.5 mm x 85.1 mm x 85.1 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP66, 4.5 mm x 150.1 mm x 150.1 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66, 4.5 mm x 105.1 mm x 105.1 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP68, 4.5 mm x 85.1 mm x 85.1 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68, 4.5 mm x 105.1 mm x 105.1 mm
- Bopla BoVersa Series Brown Aluminium General Purpose Enclosure IP68, 2 mm x 198 mm x 128.2 mm