Eaton Eaton Moeller Series Black, White Plastic General Purpose Enclosure, IP65, IK08, IK10, 145 mm x 181 mm x 100 mm
- N° de stock RS:
- 248-497
- Référence fabricant:
- 105860 CI-K2H-T3-5
- Fabricant:
- Eaton
Sous-total (1 unité)*
31,80 €
(TVA exclue)
38,48 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 29 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 31,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 248-497
- Référence fabricant:
- 105860 CI-K2H-T3-5
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 145mm | |
| External Length | 181mm | |
| External Width | 100mm | |
| IP Rating | IP65 | |
| Colour | Black, White | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | Eaton Moeller | |
| Internal Mount Type | DIN Rail, PCB | |
| Weight | 450g | |
| Standards/Approvals | CE, RoHS | |
| IK Rating | IK08, IK10 | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 145mm | ||
External Length 181mm | ||
External Width 100mm | ||
IP Rating IP65 | ||
Colour Black, White | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series Eaton Moeller | ||
Internal Mount Type DIN Rail, PCB | ||
Weight 450g | ||
Standards/Approvals CE, RoHS | ||
IK Rating IK08, IK10 | ||
- Pays d'origine :
- GB
The Eaton Moeller series CI-K Insulated enclosure is designed to provide superior protection and functionality for electrical components. Featuring a robust plastic construction, this enclosure is tailored to meet the demands of modern electrical installations. With a rating of IP65 and NEMA 12, it ensures high levels of dust and moisture resistance, making it ideal for both indoor and outdoor applications. The enclosure accommodates various components seamlessly, allowing for easy integration with existing switchgear. The thoughtful design includes metric knockouts for simplified installation, making it easier for panel builders to achieve the perfect setup. With a maximum ambient operating temperature of 40 °C and a minimum of -25 °C, this insulated enclosure is built to withstand extreme conditions while ensuring reliable performance.
Engineered to provide robust environmental protection
Compatible with a wide range of electrical installations
Designed for easy mounting and configuration
Includes provisions for effective heat dissipation
Optimised for both residential and commercial use
Facilitates compliance with stringent safety and quality standards
Simplifies installation with user-friendly knockout features
Provides assurance of long-term durability and reliability
Supports optimal operation across a wide temperature range
Enhances performance with effective electromagnetic compatibility
Liens connexes
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure IK08 84 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65 IK08, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series White IP65 IK10, 84 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65 145 mm x 181
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure IK10 222 mm x 128 mm x 110 mm
- Eaton Eaton Moeller Series Black IP65, 84 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Transparent Plastic General Purpose Enclosure IK10 149 mm x 128 mm x 87 mm
- Eaton Eaton Moeller Series Transparent Plastic General Purpose Enclosure IK10 165 mm x 128 mm x 110 mm