Analog Devices, DAC 12 bit-, 125ksps, -0.15%FSR Serial (SPI), 8-Pin MSOP
- N° de stock RS:
- 759-0780P
- Référence fabricant:
- AD5620CRMZ-1
- Fabricant:
- Analog Devices
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 759-0780P
- Référence fabricant:
- AD5620CRMZ-1
- Fabricant:
- Analog Devices
Spécifications
Documentation technique
Législations et de normes
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Analog Devices | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 125ksps | |
| Full Scale Error | -0.15%FSR | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Bipolar | |
| Voltage Reference | Internal | |
| Typical Single Supply Voltage | 3 → 5 V | |
| Power Supply Type | Single | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque Analog Devices | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 125ksps | ||
Full Scale Error -0.15%FSR | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Bipolar | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 3 → 5 V | ||
Power Supply Type Single | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Liens connexes
- Coral G950-06809-01 for use with Raspberry Pi
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
