Oriental Motor Spur Gearbox, 1:180 Gear Ratio
- N° de stock RS:
- 288-4102
- Référence fabricant:
- 2GN180S
- Fabricant:
- Oriental Motor
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 288-4102
- Référence fabricant:
- 2GN180S
- Fabricant:
- Oriental Motor
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
| Marque | Oriental Motor | |
| Gear Ratio | 1:180 | |
| Gearbox Type | Spur | |
| Sélectionner tout | ||
|---|---|---|
Marque Oriental Motor | ||
Gear Ratio 1:180 | ||
Gearbox Type Spur | ||
- Pays d'origine :
- JP
The spur gear drive for IK + ES series operates with an output speed based on synchronous rpm of either 1500 rpm (50 Hz) or 1800 rpm (60 Hz), with actual output speed achievable between 2% to 20% below these values depending on load. It features a helical-geared input shaft compatible with IK and ES motors, ensuring long service life and low-noise operation. This drive is designed to work specifically with Oriental Motor's IK or ES series units.
RoHS compliant
Reduction ratio 1180
Reduction ratio 1180
Liens connexes
- Oriental Motor Spur Gearbox, 5:1 Gear Ratio
- Oriental Motor Spur Gearbox, 100:1 Gear Ratio
- Oriental Motor Spur Gearbox, 10:1 Gear Ratio
- Oriental Motor Spur Gearbox, 20:1 Gear Ratio
- Oriental Motor Spur Gearbox, 200:1 Gear Ratio
- Oriental Motor Spur Gearbox, 50:1 Gear Ratio
- Oriental Motor Spur Gearbox, 30:1 Gear Ratio
- Oriental Motor Spur Gearbox, 15:1 Gear Ratio