DiodesZetex DMN61D8LVT-7 MOSFET Gate Driver 2, 630 mA 6-Pin, TSOT-26
- N° de stock RS:
- 921-1293
- Référence fabricant:
- DMN61D8LVT-7
- Fabricant:
- DiodesZetex
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 921-1293
- Référence fabricant:
- DMN61D8LVT-7
- Fabricant:
- DiodesZetex
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
| Marque | DiodesZetex | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 630 mA | |
| Pin Count | 6 | |
| Package Type | TSOT-26 | |
| Fall Time | 440 ns | |
| Height | 900 μm | |
| Length | 2.9 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Rise Time | 301 ns | |
| Width | 1.6 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque DiodesZetex | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 630 mA | ||
Pin Count 6 | ||
Package Type TSOT-26 | ||
Fall Time 440 ns | ||
Height 900 μm | ||
Length 2.9 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Rise Time 301 ns | ||
Width 1.6 mm | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Liens connexes
- DiodesZetex DMN61D8LVT-7 MOSFET Gate Driver 2 TSOT-26
- DiodesZetex DGD0211CWTQ-7 MOSFET Gate Driver TSOT-25
- DiodesZetex DGD0211CWT-7 MOSFET Gate Driver 1 TSOT
- DiodesZetex N-Channel MOSFET 30 V TSOT-26 DMN3061SVTQ-7
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26 DMN2024UVTQ-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097LQ-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3050LVTQ-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097L-7