Texas Instruments DRV8837CDSGT 1, 1 A, 0 → 11V 8-Pin, WSON

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
268-7478
Référence fabricant:
DRV8837CDSGT
Fabricant:
Texas Instruments
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Texas Instruments

Logic Type

PWM

Output Current

1 A

Supply Voltage

0 → 11V

Pin Count

8

Package Type

WSON

Fall Time

20ns

Number of Drivers

1

The Texas Instruments motor driver provides an integrated motor driver solution for cameras, consumer products, toys and other low voltage or battery powered motion control applications. The device can drive one DC motor or other devices like solenoids. The output driver block consists of N channel power MOSFETs configured as an H bridge to drive the motor winding. An internal charge pump generates needed gate drive voltages.

Standard PWM interface
Low power sleep mode with 120 nA maximum sleep current
Small package and footprint
Low MOSFET on state resistance

Liens connexes