Infineon MOSFET Gate Driver 14-Pin 20V, SOIC-14
- N° de stock RS:
- 260-5204
- Référence fabricant:
- IRS21064SPBF
- Fabricant:
- Infineon
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 260-5204
- Référence fabricant:
- IRS21064SPBF
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Product Type | MOSFET | |
| Pin Count | 14 | |
| Package Type | SOIC-14 | |
| Fall Time | 35ns | |
| Driver Type | MOSFET | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Product Type MOSFET | ||
Pin Count 14 | ||
Package Type SOIC-14 | ||
Fall Time 35ns | ||
Driver Type MOSFET | ||
Rise Time 100ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Floating gate driver designed for bootstrap operation
Cross conduction prevention logic
Matched propagation delay for both channels
Liens connexes
- Infineon IRS21064SPBF MOSFET Gate Driver 14-Pin 20V, SOIC-14
- Infineon IR21844SPBF MOSFET Gate Driver 14-Pin 20V, SOIC-14
- Infineon IRS21064STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC-14
- Infineon IRS21844SPBF MOSFET Gate Driver SOIC-14
- Infineon IR21094SPBF MOSFET Gate Driver 2 SOIC
- Infineon IRS21844STRPBF MOSFET Gate Driver SOIC
- Infineon 600 mA 14-Pin 20V, SOIC-14