Infineon IMD701AQ064X128AAXUMA1, Gate Driver 64-Pin 60V, PG-VQFN-64

Sous-total (1 bobine de 2000 unités)*

5 142,00 €

(TVA exclue)

6 222,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
la bobine*
2000 +2,571 €5 142,00 €

*Prix donné à titre indicatif

N° de stock RS:
252-2781
Référence fabricant:
IMD701AQ064X128AAXUMA1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Type

Gate Driver Module

Pin Count

64

Package Type

PG-VQFN-64

Driver Type

Gate Driver

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Standards/Approvals

No

Automotive Standard

No

The Infineon MOTIX IMD70xA is a controller specifically designed for 3 phase BLDC or PMSM drives applications. IMD70xA integrates a fully programmable XMC1404 ARM Cortex-M0 microcontroller from Infineon XMC1400 family with 6EDL7141, a 60V three phase smart gate driver with integrated power supply. Both devices integrated allow an ultra-compact design for drives applications up to 60V including not only the microcontroller and a flexible 3 phase gate driver, but also the complete power supply required in the system (synchronous buck converter and LDO), 3 current sense amplifiers, protections and a remarkable set of configurations to adjust to specific needs.

Easy brake mode with programmable braking response

Over-Current Protection (OCP) on current sense amplifiers (programmable)

Over-Current Protection (OCP) for buck converter and DVDD linear regulator (programmable)

Under-Voltage Lockouts (UVLO) for all internal/external supplies

Over-Voltage Fault (OVLO) reporting for buck converter and DVDD linear regulator

Over-Temperature warning and shutdown (OTW, OTS) in gate driver and microcontroller

Liens connexes