Infineon 1ED3321MC12NXUMA1 MOSFET Gate Driver, 8.5 A 16-Pin 5V, PG-DSO-16

Sous-total (1 bobine de 1000 unités)*

1 837,00 €

(TVA exclue)

2 223,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 04 juin 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
la bobine*
1000 +1,837 €1 837,00 €

*Prix donné à titre indicatif

N° de stock RS:
240-6367
Référence fabricant:
1ED3321MC12NXUMA1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Type

Gate Driver

Output Current

8.5A

Pin Count

16

Fall Time

20ns

Package Type

PG-DSO-16

Driver Type

MOSFET

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

1ED3321

Automotive Standard

No

Infineon 1ED3321 Series Gate Driver, 3.3V Minimum Supply Voltage, 8.5A Output Current - 1ED3321MC12NXUMA1


This gate driver provides controlled MOSFET switching for low-voltage power systems, enabling reliable drive signals within Compact 16-pin packaging. It operates from a low logic supply and is intended for power electronics tasks where Rapid switching and thermal endurance are required.

Features and Benefits:


• 3.3V minimum supply enables compatibility with low-voltage logic
• 5V maximum supply supports common industrial logic rails
• 8.5A output current delivers strong gate charge drive capability
• 20ns fall time provides fast turn-off for reduced switching losses
• -40 to 150°C operating range permits use across wide thermal conditions
• 16-pin PG-DSO-16 package offers Compact board footprint

Applications


• Suitable for MOSFET gate control in power conversion
• Ideal for fast-switching inverter stages in drives
• Used with low-voltage control logic in DC-DC converters
• Can be used for thermally challenging environments requiring high-temperature tolerance
• Used for Compact designs where small package saves PCB area

What supply voltages can it accept?


It accepts logic supplies from 3.3V up to 5V.

How much Peak drive current is available for switching MOSFETs?


The device provides an 8.5A output current for driving gate capacitances.

What switching performance can be expected for turn-off events?


Fall time is specified at 20ns, indicating Rapid turn-off capability.

What thermal conditions can it withstand during operation?


It is rated to operate from -40°C up to 150°C.

What physical package does it use for PCB mounting?


The component is supplied in a 16-pin PG-DSO-16 package.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.