Infineon TLE92104232QXXUMA1 MOSFET Gate Driver 4 48-Pin 40V, PG-VQFN-48

Sous-total (1 paquet de 2 unités)*

5,05 €

(TVA exclue)

6,11 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 780 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
2 +2,525 €5,05 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
234-8977
Référence fabricant:
TLE92104232QXXUMA1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Type

MOSFET

Pin Count

48

Fall Time

50ns

Package Type

PG-VQFN-48

Driver Type

MOSFET

Number of Outputs

4

Rise Time

50ns

Minimum Supply Voltage

40V

Number of Drivers

4

Maximum Supply Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

900μm

Length

7mm

Series

Motix

Width

7mm

Mount Type

Surface

Automotive Standard

AEC-Q100

Infineon Motix Series MOSFET, 40V Minimum Supply Voltage, 48 Pin Count - TLE92104232QXXUMA1


This MOSFET is a surface-mounted driver designed to control multiple channels in voltage-controlled systems within automotive and industrial contexts. It integrates four drivers and four outputs to manage switching tasks at supply voltages up to 40V and operates across a wide temperature span suitable for demanding environments.

Features and Benefits:


• Fast switching with 50ns rise time for Rapid signal transitions
• Fast switching with 50ns fall time for controlled turn-off behaviour
• Supports 40V supply for mid-voltage power distribution
• Rated to 150°C for high-temperature operation
• Qualified to AEC‑Q100 for automotive system compatibility
• Surface-mount 48-pin PG‑VQFN package for Compact board integration

Applications


• Suitable for multi-channel motor control modules
• Ideal for automotive power distribution units
• Used with high-temperature sensor interfaces
• Can be used for Compact power driver boards
• Used for switching in battery management systems

What is the allowable ambient temperature range for operation?


It is specified to operate down to −40°C and up to 150°C.

How many control channels does it present for system designers?


It provides four independent driver channels and four corresponding outputs.

What package and mounting method should designers plan for on PCBs?


It uses a 48-pin PG‑VQFN package intended for surface mounting.

What are the supply voltage constraints for integration?


The maximum and minimum supply voltages are both specified at 40V, indicating operation around that nominal supply level.

What footprint considerations relate to board space and profile?


The component measures 7mm by 7mm with a low-profile height of 0.9mm.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.