STMicroelectronics Gate Driver, 6.5 A 31-Pin 600V, QFN
- N° de stock RS:
- 228-3009
- Référence fabricant:
- MASTERGAN4TR
- Fabricant:
- STMicroelectronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 228-3009
- Référence fabricant:
- MASTERGAN4TR
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 6.5A | |
| Pin Count | 31 | |
| Package Type | QFN | |
| Driver Type | General Purpose | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 9.04mm | |
| Length | 9.04mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | MASTERGAN | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 6.5A | ||
Pin Count 31 | ||
Package Type QFN | ||
Driver Type General Purpose | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 9.04mm | ||
Length 9.04mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Series MASTERGAN | ||
Mount Type Surface | ||
Automotive Standard No | ||
The MASTERGAN4 is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN power transistors in half bridge configuration. The integrated power GaNs have 650 V drain-source blocking voltage and RDS(ON) of 225 mΩ, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode.
Reverse current capability
Zero reverse recovery loss
UVLO protection on low-side and high-side
Internal bootstrap diode
Interlocking function
Dedicated pin for shut down functionality
Accurate internal timing match
3.3 V to 15 V compatible inputs with hysteresis and pull-down
Over temperature protection
Bill of material reduction
Very compact and simplified layout
Flexible, easy and fast design
Liens connexes
- STMicroelectronics MASTERGAN4TR Gate Driver QFN
- STMicroelectronics QFN
- STMicroelectronics MASTERGAN2 QFN
- STMicroelectronics MASTERGAN5 VFQFPN-31L
- STMicroelectronics MASTERGAN5TR 2 31-Pin, QFN
- STMicroelectronics VFQFPN-31L
- STMicroelectronics MASTERGAN3TR VFQFPN-31L
- STMicroelectronics STDRIVEG612QTR 1.8 A 18-Pin 20V, QFN