STMicroelectronics STGAP2SICS MOSFET Gate Driver 1, 4 A 8-Pin 5.5V, SO-8
- N° de stock RS:
- 208-5079
- Référence fabricant:
- STGAP2SICS
- Fabricant:
- STMicroelectronics
Bénéficiez d'une remise sur les achats en gros
Ajoutez 400 de plus pour économiser 8,80 €
Consulter les options de prix de grosSous-total (1 tube de 80 unités)*
144,24 €
(TVA exclue)
174,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 160 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* | Économie |
|---|---|---|---|
| 80 - 320 | 1,803 € | 144,24 € | - |
| 400 + | 1,781 € | 142,48 € | 8,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 208-5079
- Référence fabricant:
- STGAP2SICS
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | SO-8 | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 3.1V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.59mm | |
| Height | 2.64mm | |
| Standards/Approvals | No | |
| Width | 6.05mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type SO-8 | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 30ns | ||
Minimum Supply Voltage 3.1V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.59mm | ||
Height 2.64mm | ||
Standards/Approvals No | ||
Width 6.05mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STMicroelectronics STGAP2SICS is a single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device is available in two different configurations. The configuration with separated output pins allows to independently optimize turn-on and turn-off by using dedicated gate resistors. The configuration featuring single output pin and Miller CLAMP function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.
High voltage rail up to 1200 V
Driver current capability: 4 A sink/source @25°C
dV/dt transient immunity ±100 V/ns in full temperature range
Overall input-output propagation delay: 75 ns
Separate sink and source option for easy gate driving configuration
4 A Miller CLAMP dedicated pin option
UVLO function
Gate driving voltage up to 26 V
3.3 V, 5 V TTL/CMOS inputs with hysteresis
Temperature shut-down protection
Standby function
6 kV galvanic isolation
Liens connexes
- STMicroelectronics STGAP2SICS MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICSNTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2HSCMTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2HDMTR MOSFET Gate Driver SO-36W
- STMicroelectronics STGAP2SICDTR MOSFET Gate Driver SO-36W
- STMicroelectronics STGAP2GSNCTR 3 A 8-Pin 5.5V, SO-8
- STMicroelectronics MOSFET Gate Driver SO-8