STMicroelectronics STIB1060DM2T-L MOSFET Gate Driver 1, 10 A 26-Pin 400V, SDIP
- N° de stock RS:
- 202-5521
- Référence fabricant:
- STIB1060DM2T-L
- Fabricant:
- STMicroelectronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 202-5521
- Référence fabricant:
- STIB1060DM2T-L
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 10A | |
| Pin Count | 26 | |
| Fall Time | 1.04ms | |
| Package Type | SDIP | |
| Driver Type | MOSFET | |
| Rise Time | 560ns | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 400V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 24.5mm | |
| Standards/Approvals | No | |
| Length | 38.5mm | |
| Height | 14.5mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 10A | ||
Pin Count 26 | ||
Fall Time 1.04ms | ||
Package Type SDIP | ||
Driver Type MOSFET | ||
Rise Time 560ns | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 400V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 24.5mm | ||
Standards/Approvals No | ||
Length 38.5mm | ||
Height 14.5mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
The STMicroelectronics SLLIMM™ - 2nd series IPM, 3-phase inverter provides a compact, high-performance AC motor drive in a simple, rugged design.
Built-in temperature sensor
Comparator for fault protection
Liens connexes
- STMicroelectronics STIB1060DM2T-L MOSFET Gate Driver 1 SDIP
- Skyworks Solutions Inc MOSFET Gate Driver 1 SDIP
- Skyworks Solutions Inc Si8261BCD-C-IS MOSFET Gate Driver 1 SDIP
- Skyworks Solutions Inc Si8261ABD-C-IS MOSFET Gate Driver 1 SDIP
- Skyworks Solutions Inc Si8261BAD-C-IS MOSFET Gate Driver 1 SDIP
- Skyworks Solutions Inc Si8261BBD-C-IS MOSFET Gate Driver 1 SDIP
- STMicroelectronics MOSFET Gate Driver 1 24-Pin 78V, ECOPACK
- STMicroelectronics MOSFET Gate Driver 1 31-Pin 11V, ECOPACK