Microchip MIC4423YN MOSFET Gate Driver 2, 3 A, 18V 8-Pin, DIP
- N° de stock RS:
- 177-0731
- Référence fabricant:
- MIC4423YN
- Fabricant:
- Microchip
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 177-0731
- Référence fabricant:
- MIC4423YN
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 3 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Fall Time | 60ns | |
| Package Type | DIP | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 60ns | |
| Topology | Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Time Delay | 100ns | |
| Mounting Type | Through Hole | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 3 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Fall Time 60ns | ||
Package Type DIP | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 60ns | ||
Topology Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Time Delay 100ns | ||
Mounting Type Through Hole | ||
The MIC4423/4424/4425 family are highly reliable BiCMOS/DMOS buffer/driver/MOSFET drivers. They are higher output current versions of the MIC4426/4427/4428, which are improved versions of the MIC426/427/428. All three families are pin-compatible. The MIC4423/4424/4425 drivers are capable of giving reliable service in more demanding electrical environments than their predecessors.
3.5mA with logic 1 input
350μA with logic 0 input
Low 3.5Ω typical output impedance
Output voltage swings within 25mV of ground or VS.
'426/7/8-, '1426/7/8-, '4426/7/8-compatible pinout
Inverting, noninverting, and differential configurations
350μA with logic 0 input
Low 3.5Ω typical output impedance
Output voltage swings within 25mV of ground or VS.
'426/7/8-, '1426/7/8-, '4426/7/8-compatible pinout
Inverting, noninverting, and differential configurations
Liens connexes
- Microchip MIC4423YN MOSFET Gate Driver 2 18V 8-Pin, DIP
- Microchip MIC4423YN MOSFET Gate Driver 1 PDIP
- Microchip TC1427CPA MOSFET Gate Driver DIP
- Microchip MOSFET Gate Driver 2 DIP
- Microchip MIC4422YN MOSFET Gate Driver 1 DIP
- Microchip MIC4424ZN MOSFET Gate Driver 2 DIP
- Microchip MIC4426YN MOSFET Gate Driver 2 DIP
- Microchip MIC4426ZN MOSFET Gate Driver 2 18V 8-Pin, DIP