MPS MPQ1918GQE-AEC1-P, High and Low Side 1, 5 A, 5.5V 14-Pin, FCQFN-14

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
337-870
Référence fabricant:
MPQ1918GQE-AEC1-P
Fabricant:
MPS
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MPS

Logic Type

TTL

Output Current

5 A

Supply Voltage

5.5V

Pin Count

14

Package Type

FCQFN-14

Fall Time

3ns

Driver Type

High and Low Side

Number of Drivers

1

Pays d'origine :
CN
The MPS International Ltd 100V High Frequency Half Bridge GaN/MOSFET Driver is designed to drive enhancement mode Gallium Nitride FETs or N channel MOSFETs with a low gate threshold voltage in a half bridge or synchronous application. It also provides a bootstrap technique for the HS driver voltage, and can operate up to 100V. The new charging technology prevents the HS driver voltage from exceeding the VCC voltage, which prevents the gate voltage from exceeding the GaN FET’s maximum gate to source voltage rating.

Internal bootstrap switch supply voltage clamping

3.7V to 5.5V VCC voltage range

Fast propagation times

Excellent propagation delay matching