TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 37.5 mm ID
- N° de stock RS:
- 266-5026
- Référence fabricant:
- 2430206-1
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 266-5026
- Référence fabricant:
- 2430206-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | O-Ring | |
| Sub Type | EMI Jam Nut Seal | |
| Material | Silver Plated Aluminium | |
| Inside Diameter | 37.5mm | |
| Minimum Operating Temperature | -55°C | |
| Thickness | 2.6mm | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type O-Ring | ||
Sub Type EMI Jam Nut Seal | ||
Material Silver Plated Aluminium | ||
Inside Diameter 37.5mm | ||
Minimum Operating Temperature -55°C | ||
Thickness 2.6mm | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- GB
The TE Connectivity EMI jam nut seal O-ring is designed to shield against radio frequency interference or electro magnetic interference (RFI/EMI).
Compatible with connector shell sizes 19, 20
Silver plated aluminium filler
Liens connexes
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 37.5 mm ID
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 37.5 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 47.3 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 17.2 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 44.1 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 14 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 20.4 mm ID
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 25.1 mm ID