RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 130 mm ID, 136 mm OD
- N° de stock RS:
- 258-7361
- Fabricant:
- RS PRO
Sous-total (1 sachet de 2 unités)*
11,64 €
(TVA exclue)
14,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 15 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 11,64 € | 5,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 258-7361
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 130mm | |
| Outside Diameter | 136mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Hardness | 71 IRHD | |
| Standards/Approvals | ASTM D2000 M2 BG714 A14 B14 EF11 EF21 EO14 EO34 F17 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 130mm | ||
Outside Diameter 136mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Hardness 71 IRHD | ||
Standards/Approvals ASTM D2000 M2 BG714 A14 B14 EF11 EF21 EO14 EO34 F17 | ||
RS PRO Metric EPDM 70 ShA O-Rings
Introducing the range of RS PRO EPDM O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from EPDM rubber, which is a cost-effective material and is great for applications where the O-ring is exposed to weathering, steam, water and silicone/glycol-based fluids. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits:
Applications:
An O-ring is a type of round or donut-shaped seal and is most commonly used to stop fluids or air passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
How long does an O-Ring last for?
If the O-ring is used in the correct conditions for the material, EPDM O-rings can last for up to 20 years
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
These EPDM O-rings are not compatible with:
Liens connexes
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 150 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 144.61 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 93.81 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 102.1 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 77.93 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 182.71 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 54.48 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 76.5 mm OD