RS PRO Fluorelastomer O-Ring O-Ring, 117.1 mm ID, 120.66 mm OD
- N° de stock RS:
- 257-6189
- Fabricant:
- RS PRO
Sous-total (1 sachet de 2 unités)*
7,49 €
(TVA exclue)
9,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 17 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 7,49 € | 3,745 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 257-6189
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 117.1mm | |
| Outside Diameter | 120.66mm | |
| Minimum Operating Temperature | -15°C | |
| Colour | Black | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 79 | |
| Standards/Approvals | BS 1806-544 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 117.1mm | ||
Outside Diameter 120.66mm | ||
Minimum Operating Temperature -15°C | ||
Colour Black | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 79 | ||
Standards/Approvals BS 1806-544 | ||
Statut RoHS : Exempté
- Pays d'origine :
- IN
RS PRO Imperial FKM 75 ShA O-Rings
Introducing the range of RS PRO FKM O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from FKM, which is a premium material and is popular within the aircraft, automotive and chemical industries. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and excellent chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits:
Applications:
An O-ring is a type of round or donut-shaped seal and is most commonly used to stop fluids or air passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
How long does an O-Ring last for?
If the O-ring is used in the correct conditions for the material, FKM O-rings can last indefinitely
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 120.66 mm OD
- RS PRO Nitrile O-Ring O-Ring 120.66 mm OD
- Parker Fluorelastomer O-Ring O-Ring 10 mm OD
- Parker Fluorelastomer O-Ring O-Ring 12 mm OD
- Parker Fluorelastomer O-Ring O-Ring 16 mm OD
- Parker Fluorelastomer O-Ring O-Ring 18 mm OD
- Parker Fluorelastomer O-Ring O-Ring 28 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 116 mm OD